Suction modules for the desoldering iron The suction modules are required to supplement the desoldering function. The control unit regulates the temperature and the suction module sucks the solder up. MVE-A Pneumatic suction device Works with compressed air and a venturi valve. This system offers the best results during desoldering due to its direct absorption capacity. To use this system, compressed air must be available. MSE-B Electric suction device Electrical vacuum pump with “overdrive” start function. This function enables the quick recording of the solder, even before it cools. This suction device is activated by the control unit itself.
Features: Several systems can be operated in parallel- stackable housing for operating DR, DS or DT desoldering irons on DDE & DME supply units. Delivery includes: 1 desoldering pump 1 pieces connection cable 1 pieces visiting-filter casing, including connection hose 1 pack filter box (50 pieces) 1 pack cotton filter (10 pieces) 1 pack replacement filter 1 pieces instructions for use. Selection criteria: Type: MSE-B, electric pump Flow rate max.: 28 slmp Vacuum: 600 mmHg. Technical data: Dimensions L x W x H: 145 x 55 x 225 mm Weight: 1.49 kg Product number: JBC-MSE-B Shop number: 812808 EAN: 8427327633254
This text is machine translated.