The desoldering pumps are required to complement the desoldering function for the JBC desoldering iron. The control unit regulates the temperature and the suction module sucks the solder up. MVE-A Pneumatic Pump. Works with compressed air and a venturi valve. This system offers the best results during desoldering due to its direct absorption capacity. To use this system, compressed air must be available. MSE-A electric pump. Electric desoldering pump with 'Overdrive' start function. This function enables the quick recording of the solder, even before it cools. This suction device is activated by the control unit itself.
Features: Only compatible with Excellence supply units - several systems can be operated in parallel - stackable housing for operating DR or DS desoldering irons on DDE & DME supply units
Delivery includes: 1 desoldering pump 1 pieces connection cable 1 pieces visiting-filter casing, including connection hose 1 pack filter box (50 pieces) 1 pack cotton filter (10 pieces) 1 pack replacement filter 1 pieces instructions for use
Selection criteria: Type: MVE-A, pneumatic pump Flow rate max.: 15 slmp Vacuum: 680 mmHg
Technical data: Dimension L x W x H: 145 x 55 x 225 mm Weight: 900 g.
This text is machine translated.