Especially for applications of highest precision. The ideal solution for soldering and desoldering micro-components such as 0201, 0402, 01005 chips. The station is equipped with the new function Temperature dynamic profile. Using these profiles allows you to control the temperature of the component during all phases of the soldering process and imitate the heating process in a reflow oven. The nano soldering station can be operated simultaneously with two hand pieces NT115. The short distance from the tip to the handle offers maximum control even when used under a microscope.
Features: 2-channel control unit- developed for ultra-fine soldering- capacitive multi-function display- intuitive menu, easy operation- combined tip change - and cleaning system- simple software update possible- communication possibility PC - supply unit via USB- all NANO soldering tools can be operated parallel- foot switch can be connected optionally per channel- soldering tip change possible even in hot condition- soldering tip family C115. Delivery includes 1 pieces control unit NAE 2 pieces nano soldering irons NT115 1 set soldering tips: 1 x C115-101, 1 x C115-103, 1 x C115-107, 1 x C115-112, 2 x C115-105, 2 x C115-113 1 piece P405 foot pedal, 1 piece tweezers, 1 piece operating instructions. Technical Data: Power: 2 x 14 W Temperature range: 90-450 °C Dimensions L x W x H: 170 x 90 x 135 mm Channels: 2 Potential compensating socket: Yes USB interface: Yes Heating time: 4.4 (35 °C-315 °C) sec. Weight: 2.45 kg Item number: JBC-NANE-2D Shop number: 815393 EAN: 8427327689626
This text is machine translated.