Especially for applications of highest precision. The ideal solution for soldering and desoldering micro-components such as 0201, 0402, 01005 chips. The station is equipped with the new function Temperature dynamic profile. Using these profiles allows you to control the temperature of the component during all phases of the soldering process and imitate the heating process in a reflow oven. The nano hand piece NT115-A and the nano tweezers AN115-A can be operated on the nano soldering station. The short distance from the tip to the handle offers maximum control even when used under a microscope.
Features: 2-channel control unit- developed for ultra-fine soldering- capacitive multi-function display- intuitive menu, easy operation- combined tip switch - and cleaning system- simple software upgrade possible- communication possibility PC - supply unit via USB- all nano soldering tools can be operated parallel- foot switch can be connected optionally per channel- soldering tip change also possible in hot condition- C115 soldering tip family. Delivery includes 1 pieces control unit NAE 1 pieces nano soldering irons NT115 1 pieces nano tweezers AN115 1 set soldering tips 1 x C115-101, 1 x C115-103, 2 x C115-105, 1 x C115-107, 1 x C115-112, 2 x C115-113 1 piece tweezers 1 piece mains plug 1 piece operating instructions. Technical Data: Power: 2 x 14 W Temperature range: 90 - 450 °C Dimensions L x W x H: 2 x 90 x 135 mm Channels: 170 Potential compensating socket: Yes USB-interface: Yes Heating time: 4.4 (35 °C-315 °C) sec. Weight: 2.49 kg Item number: JBC-NASE-2D Shop number: 815394 EAN: 8427327689572
This text is machine translated.