Protective cups are the perfect accessory for optimum results during desoldering. The heat of the hot air is concentrated at the desired area by the protective beaker and thus protects the adjacent components. The protective cup should have the appropriate size of the component to be removed and can be used excellently with a stand to clean the component. P2220, P2235, P4000, P2230 and P4010 are included in the delivery of the JT and TE puller console.
Features: For hot air repair stations without a stand. Selection criteria: Shape: Square dimension: 8.2 x 8.2 mm type: P3784 Product number: JBC-P3784 Shop number: 800416 EAN: 8427327258617
This text is machine translated.