Type K thermocouple reads the temperature at a specific point on the PCB. It helps to manage the temperature profiles, in conjunction with a pre-heating plate. We recommend using our Kapton tape to fix the thermocouple.
Features: For creating soldering profiles - compatible with the sub-heaters PHS and PHB of JBC. Supplied with 1 thermocouple elements 1 operating instructions. Technical data: Temperature range: -70 to 250 °C Diameter: 2 x 0.2 mm Length: 1 m Weight: 15 g Item number: JBC-PH218 Shop number: 800500 EAN: 8427327315495
This text is machine translated.