JBC's RBB Rework Workstation makes it easier to complete post-processing of medium/large PCBAs typically used in laptops or PCB panels. This station offers outstanding temperature accuracy and control to ensure that no components are damaged. It includes a PHBE preheating plate, which avoids thermal shock in multi-layer PCBs, and a PHBS bracket that allows for fast and precise PCB changes. In addition, an RHB hand rest ensures comfort and precision while working by reducing fatigue. Features: Precise temperature control and accuracy - preheating plate prevents thermal shock mounting for fast and precise PCB change - comfort and precision thanks to hand rest - ESD safe according to ANSI/ESD S20.20-2021- USB connections for firmware updates and PC communication - Robot and pedal connections for extended control. Delivery includes: 1 pieces PHBE preheating plate 1 pieces PHBS PCB holder 1 pieces RHB hand rest 1 pieces Instructions for use. Technical data: Temperature range: 50 - 250 °C Dimensions L x W x H: 550 x 480 x 210 mm for circuit board size: 180 x 277 cm Power: 1,800 W Heating area L x B: 21.83 x 28 mm (2 zone), 360 x 277 mm (1 zones) Weight: 36 kg Product number: JBC-RBB-2A Shop number: 812803 EAN: 8427327627826
This text is machine translated.