The RBN rework workstation from JBC is specially designed for efficient rework of small PCBs up to a size of 11 x 7 cm (4 x 3 inches). This station offers outstanding temperature accuracy and control to ensure that no components are damaged. It includes a PHNE preheating plate that avoids thermal shock in multi-layer PCBs, and a PHNS mount that enables fast and precise PCB changes. In addition, an RHN hand rest ensures comfort and precision at work by reducing fatigue. Features: Precise temperature control and accuracy - preheating plate prevents thermal shock mounting for fast and precise PCB change - comfort and precision thanks to hand rest - ESD safe according to ANSI/ESD S20.20-2021- USB connections for firmware updates and PC communication - Robot and pedal connections for extended control. Delivery: 1 pieces PHNE pre-heating plate 1 pieces PHNS PCB holder 1 pieces RHN Hand rest 1 pieces Instructions for use. Technical data: Temperature range: 50 - 250 °C Dimensions L x B x H: 310 x 239 x 205 mm for printed circuit board size: 108 x 7 cm Power: 300 W Heating area L x B: 11 x 70 mm Weight: 7.6 kg Product number: JBC-RBN-2A Shop number: 812623 EAN: 8427327627741
This text is machine translated.