The RBN rework workstation from JBC is specially designed for efficient rework of small PCBs up to a size of 11 x 7 cm (4 x 3 inches). This station offers outstanding temperature accuracy and control to ensure that no components are damaged. It includes a PHNE preheating plate that avoids thermal shock in multi-layer PCBs, and a PHNS mount that enables fast and precise PCB changes. In addition, an RHN hand rest ensures comfort and precision at work by reducing fatigue. Features: Precise temperature control and accuracy - preheating plate prevents thermal shock mounting for fast and precise PCB change - comfort and precision thanks to hand rest - ESD safe according to ANSI/ESD S20.20-2021- USB connections for firmware updates and PC communication - Robot and pedal connections for extended control. Delivery: 1 pieces PHSE pre-heating plate 1 pieces PHSS PCB holder 1 pieces RHS hand rest 1 pieces Operating instructions. Technical data: Dimension L x W x H: 415 x 360 x 205 mm for printed circuit board size: 13 x 13 cm Power: 800 W Heating area L x B: 10.72 x 135 mm (2 zone), 130 x 135 mm (1 zones) Weight: 65 kg Product number: JBC-RBS-2A Shop number: 812804 EAN: 8427327627796
This text is machine translated.