The JBC multiaxial rework bench is an optimum set for precision rework that guarantees maximum soldering quality through the combination of three key functions. Features: Precise temperature control and accuracy - preheating plate prevents thermal shock mounting for fast and precise PCB change - comfort and precision thanks to hand rest - ESD safe according to ANSI/ESD S20.20-2021- USB connections for firmware updates and PC communication - Robot and pedal connections for extended control - perfect for repetitive soldering work. Delivery: 1 pieces PHSE pre-heating plate 1 pieces RHS hand rest 1 pieces PSS multi-axial rotation support 1 pieces of operating instructions. Technical data: Power: 800 W Temperature range: 50 - 250 °C Dimensions L x W x H: 415 x 360 x 205 mm for circuit board size: 13 x 13 cm Heating area L x W: 15.5 x 135 mm (2 zone), 130 x 135 mm (1 zones) Weight: 65 kg Product number: JBC-RBSM-2A Shop number: 814013 EAN: 8427327666559
This text is machine translated.