The RHBD-A is a double articulated hand-rest arm designed specifically for the PHBEK preheating plate. It offers comfortable and ergonomic support of both hands during precise work such as placing components, soldering or handling tweezers. Thanks to its flexible adjustment of height and position, it enables a relaxed working position and reduces fatigue symptoms. The robust base ensures stability and is seamlessly compatible with the PHBEK preheating plate. Features: Developed for use with the PHBEK preheating plate- provides support for both hands to promote a comfortable and fatigue-free working position- height and position adjustment for optimum adaptation to different work requirements- durable materials ensure stability and reliability- easy installation. Delivery: 1 Socket and shaft 1 pieces Right-handed support HRR 1 pieces Left-handed support HRL 1 pieces Instructions for use. Technical data: Dimensions B x L: 480 x 550 x 205 mm Arm height: 200 mm Arm length: 498 mm Weight: 13.19 kg Art.-Number: JBC-RHBD-A Shop number: 813659 EAN: 8427327645783
This text is machine translated.