Once the arm position has been fixed and the operating profile (temperature, throughput and time) has been set at the hot air station, an infinite number of operations can be repeated. Because of the arm's mobility, any position on the PCB to be machined can be reached.
Features: Securely fixes the hot-air piston JT or TE in the reception - comprehensive access to the entire working range - vertical movement of the arm adapts to all work requirements - can be used in connection with the heating plate PHBE. Included: 1 Tool arm 1 pieces Base plate 1 pieces Flange for height adjustment 1 pieces Adapter for TET 1 piece Adapter for JTT 1 piece Flange for hoses 1 piece Grub screw 1 piece Allen key 1 piece Operating instructions. Technical data: Dimensions L x W x H: 480 x 550 x 386 mm Height: 386.5 mm Arm length: 444.5 mm Weight: 12.5 kg Item number: JBC-RWB-B Shop number: 803652 EAN: 8427327449930
This text is machine translated.