The RWS desoldering arm was specially developed for the PHS and PHSE JBC infrared preheating plate. Once the arm position has been fixed and the operating profile (temperature, throughput and time) has been set at the hot air station, an infinite number of operations can be repeated. Because of the arm's mobility, any position on the PCB to be machined can be reached.
Features: Especially for the JBC infrared preheating plate PHS and PHSE- fixes the hot-air piston- comprehensive access to the entire working area- vertical movement of the arm adapts to all work requirements. Included: 1 Tool arm 1 pieces Base plate 1 pieces Flange for height adjustment 1 pieces Adapter for TET 1 piece Adapter for JTT 1 piece Flange for hoses 1 piece Grub screw 1 piece Allen key 1 piece Operating instructions. Technical data: Dimensions L x W: 410 x 270 mm Height: 386.5 mm Arm length: 444.5 mm Weight: 6.95 kg Product number: JBC-RWS-D Shop number: 804186 EAN: 8427327487512
This text is machine translated.