The RWXLT desoldering arm is supplied without a base plate to mount it directly on a worktop. Once the arm position has been fixed and the operating profile (temperature, throughput and time) has been set at the hot air station, an infinite number of operations can be repeated.
Features: Can be mounted directly on a worktop- fixed the hot air soldering iron- enables comprehensive access to the entire working area- vertical movement of the arm adapts to all working requirements. Delivery: 1 pieces Tool arm 1 pieces Operating instructions. Technical data: Height: 381.5 mm Arm length: 684.5 mm Weight: 4.64 kg Product number: JBC-RWXLT-A Shop number: 814014 EAN: 8427327664043
This text is machine translated.