This soldering iron is perfectly suitable for fine soldering jobs requiring high precision. The size of the soldering iron allows you to work with conventional or small SMD components, even under the microscope. Its ergonomic grip and the small distance from the soldering tip ensure better results and a higher comfort. The soldering tips can be changed very easily with the help of the removal device on the holding rack. Requires the KNE-A Nitrogen Measurement and Control System for operation
Features: Compatible with JBC stations DI, DDE & DME as well as MN-A & MNE-A storage stands DN is required- Top family series C210. Delivery: 1 nitrogen soldering irons T210-NA (without tips) 1 pieces of B6647 nozzle (Ø 5.3 mm). Technical data: Connection cable: 1.5 m Weight: 100 g Item number: JBC-T210-NA Shop number: 801455 EAN: 8427327398375
This text is machine translated.