This soldering iron is perfectly suitable for fine soldering work, which requires high precision. The size of the soldering iron allows you to work with conventional or small SMD components, even under the microscope. Its ergonomic grip and the small distance from the soldering tip ensure better results and a higher comfort. The soldering tips can be changed very easily with the help of the removal device on the holding rack.
Features: Compatible with JBC stations CD, DI, DDE & DME storage stands AD is needed- Top family series C210
1 precision soldering irons T210 (without tips), 1-piece operating instructions
Selection criteria: Design: T210-PA/blue handle
Technical data: Connection cable: 1.5 m Weight: 100 g
This text is machine translated.