The nitrogen soldering iron T245-NA brings additional heat to the soldering point and prevents an oxidation of the tip. Nitrogen flow must be provided by the nitrogen generator GN-A or by another nitrogen supply in the workplace. Its ergonomic grip and the small distance from the soldering tip ensure better results and a higher comfort. The soldering tip can be secured with a screw on the handle in order to prevent a rotation.
Features: Compatible with JBC stations DI, DDE & DME as well as MN-A & MNE-A- storage stands DN is required- Top family series C245. Delivery: 1 pieces nitrogen soldering irons T245-NA (without tips) 1 pieces nozzle N2 B7243 1 pieces nozzle N3 B7244 1 pieces operating instructions. Technical data: Connection cable: 1.5 m Weight: 100 g Item number: JBC-T245-NA Shop number: 800540 EAN: 8427327254367
This text is machine translated.