The T470-NA nitrogen soldering iron brings extra heat to the soldering joint and prevents the tip from oxidation. Nitrogen flow must be provided by the nitrogen generator GN-A or by another nitrogen supply in the workplace. Its ergonomic grip and the small distance from the soldering tip ensure better results and a higher comfort. The soldering tip can be secured with a screw on the handle in order to prevent a rotation.
Features: Compatible with JBC stations DI, DDE & DME as well as MN-A & MNE-A- storage stands DN is required- Top family C470 series. Delivery includes: 1 nitrogen soldering irons T470-NA (without tips) 1 pieces of nozzles HD N1 1 pieces of nozzle HD N2 1 pieces of nozzle HD N3 1 pieces of operating instructions. Technical data: Cable length: 1.5 m Weight: 93 g Item number: JBC-T470-NA Shop number: 802332 EAN: 8427327391840
This text is machine translated.