The T470 handpieces were developed especially for intensive soldering with Hohem power requirements like soldering of components on large base surfaces, for the manufacture of solar cells, earth parts and other similar applications. The handle has a screw that securely secures the cartridge. Ideal for intensive soldering work, where no frequent changing of the cartridge is necessary. For C470 Series solder tips when using a HD/HDE supply unit. For C245 series solder tips when using a modular or CD supply unit.
Features: Compatible with JBC stations CD, HDE, DI, DDE & DME with adjusting screw stand HD is required- Top family series C245 and C470. Delivery scope: 1 pieces of comfort soldering iron T470 (without tips) 1 pieces of user manual. Selection criteria: Design: Standard, long cable Connection cable: 3.0 m. Technical data: Weight: 150 g Art.-Number: JBC-T470-SA Shop number: 800089 EAN: 8427327305106
This text is machine translated.