
Highlights & Details
JBL Sense Pro TWS Open-ear headphones
- JBL OpenSound technology and surround sound
- Hi-Res audio wireless with adaptive bass boost
- Crystal-clear calls thanks to AI-trained algorithm with 4 microphone technology 2.0
Technical specifications
- BLUETOOTH PROFILE: A2DP V1.3.2, AVRCP V1.6.3, HFP V1.9
- IPX classification: IP54
- Charging time (empty battery in hours): 2
- Bluetooth frequency 2.4 GHz – 2.4835 GHz
- Bluetooth transfer modulation π/4-DQPSK, 8PSK
- Bluetooth < 10 dBm (EIRP)
- Rechargeable battery: Yes
- Driver size (mm): 16.2
- Number of Microphones: 4
- Driver sensitivity at 1 kHz/1 mW (dB): 92
- Quick charge duration (hours): 4
- Built-in microphone: Yes
- JBL headphone APP: Yes
- Multipoint connection: Yes
- Quick charge (5 minutes equal 1 hour playback time): Yes
- Weight of charging box (g): 72
- Earpiece Weight (g): 11.6
- Battery life of the charging case (max hours): 30
- Smart charging station: Yes
- Spatial sound: Yes
- Wireless charging: Yes
- Product type
Open-ear headphones
- Design (headphones)
Ope-ear
- Headphone features
Charging case
Ear clip
Touch control
Waterproof
- Transfer type
Cordless (1075099)
Bluetooth® (1075101)
- Frequency range
20 Hz -40 kHz
- Impedance
32 Ω
- Max. battery life
38 h
- Factory colour
Grey
- Weight
95.2 g
- Charging capacity (min.)
2.5 W
- Charging capacity (max.)
5 W
- Bluetooth
6
- Talk time
3.5 h
- Headband-type
On-ear
- Earphone type
Ope-ear
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3531281 JBL Sense Pro TWS Open-ear headphones Cordless (1075099), Bluetooth® (1075101) Grey Charging case, Ear clip, Touch contr
User & Safety Instructions
User & Safety Instructions 3531281 JBL Sense Pro TWS Open-ear headphones Cordless (1075099), Bluetooth® (1075101) Grey Charging case, Ear clip, Touch contr
Description
Take the world around you with the JBL Sense Pro headphones. Remain connected with your environment and immerse in the rich, lively room sound with JBL OpenSound technology with air line, which is also certified for Hi-Res audio wireless. The unique, adjustable design with split ear loop is soft and ergonomic and is complemented by metallic accents. This ensures a secure fit, which is individually tuned to your ears, so that you can listen to music all day long comfortably. Four voice microphones, our proprietary AI-trained noise reduction algorithm, and the voice pickup sensor for clear voice reproduction ensure that your calls arrive loud and clear even on a windy day. And don't worry if you get a drop off. The JBL sense pro has the protection class IP54. With a rechargeable battery, which lasts up to 38 hours, the JBL Sense Pro is reliable companion even on long days. With the JBL Headphones APP, you can customize your listening profile to suit your preferences and the intuitive touch controls that let you control your music and calls, just as it is most convenient for you.
JBL OpenSound technology and surround sound
The JBL Sense Pro headphones fit comfortably on the round of your ear, not in your ear canal, so that you always hear the world around you. It delivers sound directly to your ears so no one can hear your music or phone calls even if it's right next to you in the subway. And at the same time the JBL provides room sound from every device the feeling that your stereo contents surround you.
Hi-Res audio wireless with adaptive bass boost
Enjoy Hi-Res audio wireless sound in studio quality. LDAC transmits three times more data than Bluetooth® audio and delivers powerful 24-bit sound. And the adaptive bass-boost algorithm adjusts the bass to the current volume, so that you always have a precise, deep, rich, dynamic sound without distortion.
Crystal-clear calls thanks to AI-trained algorithm with 4 microphone technology 2.0
With your headphones JBL Sense Pro, you can take calls anywhere. The JBL sense pro has two beamforming microphones per ear for a precise voice acquisition and an AI-trained algorithm that reduces ambient noise. In addition, the voice pickup sensor captures bone vibration and works together with the Dual microphone system to drastically improve speech reproduction. The wind-resistant design of the JBL Sense Pro reduces airflow disturbances around the microphone recording area, so that your calls arrive crystal-clear even in the loudest rooms.
This text is machine translated.
Scope of delivery
- 1x earphones JBL Sense Pro
- 1x charger
- 1x quick start guide/safety data sheet
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones









