
JBL Soundgear Clips TWS Open-ear headphones
Highlights & Details
- JBL OpenSound technology
- Dynamic sound with bass-boost
- Comfortable to wear all day
Technical specifications
- BLUETOOTH PROFILE: A2DP V1.4, AVRCP V1.6.3, HFP V1.8
- IPX classification: IP54
- Charging time (empty battery in hours): 2
- Bluetooth frequency 2.4 GHz – 2.4835 GHz
- Bluetooth transfer modulation π/4-DQPSK, 8PSK
- Bluetooth < 14 dBm (EIRP)
- Rechargeable battery: Yes
- Driver size (mm): 11
- Number of Microphones: 4
- Driver sensitivity at 1 kHz/1 mW (dB): 85
- Quick charge duration (hours): 3
- Built-in microphone: Yes
- JBL headphone APP: Yes
- Multipoint connection: Yes
- Quick charge (5 minutes equal 1 hour playback time): Yes
- Weight of charging box (g): 39.7
- Earpiece Weight (g): 6.5
- Battery life of the charging case (max hours): 24
- Smart charging station: Yes
- Product type
Open-ear headphones
- Design (headphones)
Ope-ear
- Headphone features
Charging case
Touch control
Waterproof
- Transfer type
Cordless (1075099)
Bluetooth® (1075101)
- Frequency range
20 Hz - 20 kHz
- Impedance
32 Ω
- Max. battery life
32 h
- Factory colour
Blue
- Weight
52.7 g
- Charging capacity (min.)
2.5 W
- Charging capacity (max.)
5 W
- Bluetooth
5.4
- Talk time
4 h
- Headband-type
Clip
- Earphone type
Ope-ear
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3531284 JBL Soundgear Clips TWS Open-ear headphones Cordless (1075099), Bluetooth® (1075101) Blue Charging case, Touch control,
User & Safety Instructions
User & Safety Instructions 3531284 JBL Soundgear Clips TWS Open-ear headphones Cordless (1075099), Bluetooth® (1075101) Blue Charging case, Touch control,
Description
The open EAR headphones JBL Soundgear clips not only deliver great JBL sound, but also ensure that the sounds around you are not blocked. Their all-day wearing comfort and stability stand out, as do their trendy designs in stylish colors with high-quality transparent finishes. The JBL OpenSound technology with air line and the SonicArc design for minimum sound loss and improved bass power ensure that the bass sounds always full and expressive, without distortion and only for your ears. In addition, the four-microphone technology and our proprietary AI-trained noise reduction algorithm ensure that you always sound good even on a stormy day. And don't worry if you get a drop off. The JBL sound gear clips have the protection class IP54. Use the JBL headphones APP to personalize the sound experience of your calls. The JBL sound gear clips have what it takes to become a legend.
JBL OpenSound technology
The speaker in your JBL Soundgear clips is positioned precisely at an optimal angle for minimal loss of sound. In addition, the JBL Soundgear clips feature the SonicArc design for extra bass power and privacy, making you the only person to hear your music and calls. And because they don't block your hearing channels, you keep full awareness of the situation around you and can listen to music all day long.
Dynamic sound with bass-boost
A 11 mm speaker driver for dynamic sound with our adaptive bass boost algorithm ensures soft, rich sound with strong bass, so that they sound just as good as they look.
Comfortable to wear all day
Soft, lightweight fabric surrounds a flexible earloop with Memory Wire, WAS means you can wear the earbuds around the clock. They are also equipped with the optimum clipping strength, in order to remain comfortable and stable on the ear without pressing or falling out.
This text is machine translated.
Scope of delivery
- 1x earphone JBL sound gear clips
- 1x charger
- 1x Product quick start guide/safety data sheet
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones





