
JBL Tour One M3 Over-ear headphones
Highlights & Details
- Hi-Res audio with legendary JBL pro sound
- True Adaptive Noise-Cancelling 2.0 with 8 microphones and real time adjustments
- Impressive JBL Spatial 360 sound with Head tracking
Technical specifications
- BLUETOOTH PROFILE: A2DP V1.4, AVRCP V1.6.2, HFP V1.8
- JBL original Pro sound: Yes
- Charging time (empty battery in hours): 2
- Charging cable: Yes
- Bluetooth frequency 2.4 GHz - 2.4835 GHz
- Bluetooth transfer modulation π/4-DQPSK, 8PSK
- Bluetooth <10 dBm (EIRP)
- Driver size (mm): 40
- Number of Microphones: 10
- Driver sensitivity at 1 kHz/1 mW (dB): 122
- Built-in microphone: Yes
- Hands-free calling: Yes
- JBL headphone APP: Yes
- Multipoint connection: Yes
- Quick charge (5 minutes equal 1 hour playback time): Yes
- Voice assistant integration: Yes
- Ambient Aware: Yes
- Multifunction TalkThru button: Yes
- Voice Aware: Yes
- Spatial sound: Yes
- Maximum music playback time with ANC off (hours): 70
- Maximum music playback time with ANC ON (hours): 40
- Inner width (cm): 6.4
- Inner height (cm): 4.2
- Smart talk: Yes
- Automatic Play/Pause: Yes
- Transport case: Yes
- Detachable cable: Yes
- Legendary JBL pro audio sound: Yes
- Product type
Over-ear headphones
- Design (headphones)
Over-the-ear
- Headphone features
Foldable
Remote control
Touch control
- Transfer type
Cordless (1075099)
Bluetooth® (1075101)
- functions
Noise cancelling
DAC
- Frequency range
10 Hz - 40 kHz
- Impedance
18 Ω
- Max. battery life
70 h
- Factory colour
Blue
- Weight
278 g
- Charging capacity (min.)
2.5 W
- Charging capacity (max.)
5 W
- Bluetooth
5.3
- Cable length
120 cm
- Width
7.8 cm
- Height
9.98 cm
- Depth
1.95 cm
- Talk time
38 h
- Headband-type
Overhead
- Earphone type
Over-the-ear
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3531252 JBL Tour One M3 Over-ear headphones Cordless (1075099), Bluetooth® (1075101) Blue Noise cancelling, DAC Foldable, Remote
User & Safety Instructions
User & Safety Instructions 3531252 JBL Tour One M3 Over-ear headphones Cordless (1075099), Bluetooth® (1075101) Blue Noise cancelling, DAC Foldable, Remote
Description
Discover the JBL TOUR One M3, our best over-EAR headphones yet. The integrated digital-to-analogue converter (DAC) with 192 kHz and 24 bit ensures loss-free audio. Simply let the miles disappear with music and movies from the on-board entertainment system using the supplied 3.5-mm cable (a USB-C cable is also included). Or you can let yourself be carried along wirelessly by breathtaking Hi-Res audio via Bluetooth®. JBL Spatial 360 sound with integrated head tracking allows you to experience films and mobile games in an even more intensive way. True Adaptive Noise Cancelling 2.0 eliminates disturbing surrounding noise in real time so that you can devote yourself to your tasks - or your favorite playlist without distractions. With the JBL Headphones APP, you can adjust the sound and have full control over all the functions of your source APP.
Hi-Res audio with legendary JBL pro sound
Solid 40 mm mica dome drivers are precisely tuned to deliver deep bass, balanced mid-range and crystal-clear treble. Thanks to the integrated digital-to-analogue converter (DAC), you enjoy high-quality, lossless sound with low distortion and precise conversion from every device using the supplied USB-C cable. Or connect the 3.5 mm cable to any headphone jack. Wireless fans can listen to detailed Hi-Res audio with LDAC, which is more than ever closer to the sound background of your music in the studio. By transferring approximately three times more data than traditional Bluetooth® audio, it delivers outstanding 24-bit sound. And since this sound quality means that you want to listen for a long time, the super-soft ear cushions guarantee a comfortable fit. Moreover, its perfect seal promises perfect silence for an impressive audio experience.
True Adaptive Noise-Cancelling 2.0 with 8 microphones and real time adjustments
Blinding wind, street noise and work noises simply off. Eight microphones (four on and in each ear) capture real-time ambient noise and automatically reflect the reverse phase to you so you can fully indulge in your music. However, if your environment requires your attention, you can use Ambient Aware and TalkThru to customize the JBL headphones APP, WAS, and how much you hear.
Impressive JBL Spatial 360 sound with Head tracking
Introducing JBL Spatial 360. Whether you're listening to music, movies or games, the next generation JBL Spatial Sound delivers a more natural, realistic and with its accuracy more impressive experience than ever before. It processes more details from every stereo content in order to generate reflections and resonance signals. The use of different parameters in different frequency ranges provides a more realistic listening experience. Thanks to integrated head tracking the sound remains in the room even when the head is moving. So you experience a new level of reality as you listen to immersive music.
This text is machine translated.
Scope of delivery
- 1 x JBL tour One M3
- 1x cable USB type-C to type-C
- 1x cable USB type-C to analogue 3.5 mm
- 1x USB-adapter type-C to type-A
- 1x transportation case
- 1x quick instructions/safety data sheet (S/i)
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones











