
Highlights & Details
JBL Tour Pro 3 In-ear headset
- Entertainment at every location
- The Smart charging case™
- Legendary JBL pro sound with
- Hybrid Dual driver
- Impressive JBL Spatial 360
- Sound with head tracking
- True adaptive noise cancelling
- 2.0, real-time calibration and
- User-defined control
- 6 microphones with JBL CRYSTAL AI-Algorithm
- A personalized sound experience
- Automatically connect to the
- World around you or chat
- With the JBL headphones APP
- you can control everything yourself
- Up to 44 hours of music playback
- Fast pair of Google and Microsoft
- Swift pair
- Bluetooth 5.3 LE audio
Technical specifications
- Driver size: 10.2 mm / 0.402 inch Dynamic driver + 5.1 mm x 2.8 mm Balanced Armature
- Power supply 5 V/1 A.
- Microphone sensitivity -38 dBV/Pa at 1 kHz
- BLUETOOTH PROFILE VERSION: A2DP V1.4, AVRCP V1.6.2, HFP V1.8
- Bluetooth transmission frequency range 2.4–2.4835 GHz
- Bluetooth transmission power (earphones): < 13 dBm (EIRP)
- Bluetooth transmission power (charger box): < 10 dBm (EIRP)
- Bluetooth transmission modulation (earphone): GFSK, π/4-DQPSK, 8 PSK
- Bluetooth transfer modulation (charger box): GFSK
- Weight of earphone: Each 5.6 g (11.2 g total)
- Weight of charging box 71.8 g
- Type of earphone battery: Lithium-ion rechargeable battery (65 mAh/3.85 V)
- Type of rechargeable battery in charger box: Lithium-ion rechargeable battery (850 mAh/ 3.8 V)
- Charging time: 2 hours when the rechargeable battery is empty
- Music playback time with BT on and ANC off: Up to 11 hours
- Music playback time with BT and ANC on: Up to 8 hours
- Music playback time with BT on and True ANC on: Up to 7 hours
- Talk time with ANC off: Up to 5.5 hours
- Talk time with ANC ON: Up to 5.2 hours
- Smart talk: Yes
- Bluetooth: Yes
- Charging cable: Yes
- Voice assistant integration: Yes
- Active Noise Cancelling: Yes
- Adaptive noise cancelling: Yes
- Ambient Aware: Yes
- Built-in microphone: Yes
- Smart charging station: Yes
- Ergonomic earbuds: Yes
- JBL headphone APP: Yes
- Legendary JBL pro audio sound: Yes
- JBL original Pro sound: Yes
- Multipoint connection: Yes
- Rechargeable battery: Yes
- Smart case: Yes
- Spatial sound: Yes
- Quick charge (5 minutes equal 1 hour playback time): YES
- Multifunction TalkThru button: Yes
- Touch control: Yes
- Truly wireless: Yes
- Voice Aware: Yes
- Water resistant: Yes
- Wireless: Yes
- Wireless charging: Yes
- IPX classification: IP55
- Real adaptive noise cancelling: Yes
- Product type
In-ear headset
- Design (headphones)
In-ear
- Use
Mobile phone
- Headphone features
Touch control
Charging case
Battery indicator
Volume control
- Control type
Universal
- Transfer type
Cordless (1075099)
Bluetooth® (1075101)
USB-C®
- functions
Noise cancelling
High-resolution audio
DAC
Microphone noise cancelling
- Frequency range
20 Hz–44 kHz
- Impedance
32 Ω
- Sound pressure
95 dB
- Power supply
USB (cable included)
Li-ion rechargeable battery (built-in)
- Max. battery life
44 h
- Factory colour
Black
- Weight
83 g
- Charging capacity (min.)
2.5 W
- Charging capacity (max.)
5 W
- Technology
Li-ion
- Bluetooth
5.3
- Sensitivity (microphone)
104 dB
- Max. talk time
5.5 h
- Call management
Yes
- Headphones model
JBLTOURPRO3BLK
- Suitable for
Universal
- Talk time
5.2 h
- Earphone type
In-ear
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3462768 JBL Tour Pro 3 In-ear headset Cordless (1075099), Bluetooth® (1075101) Black Noise cancelling, High-resolution audio, DA
User & Safety Instructions
User & Safety Instructions 3462768 JBL Tour Pro 3 In-ear headset Cordless (1075099), Bluetooth® (1075101) Black Noise cancelling, High-resolution audio, DA
Description
Experience the most intelligent true wireless earphones ever. The JBL TOUR Pro 3 earphones are available in a redesigned Smart charging case with a convenient, feature-rich touchscreen. This gives you maximum control over your listening experience without taking your phone out of your bag. Connect easily with any Bluetooth® device and enjoy headtracking music, movies and games with JBL Spatial 360 sound. The JBL Tour Pro 3 offers the legendary Hi-Res JBL pro sound. When the work calls, you can hide the world with Real-Time True Adaptive Noise Cancelling. On a flight, use the Smart Charging Case™ as an audio transmitter to connect wirelessly to the onboard system (or PC) and enjoy a cinema sound experience on board. Or simply connect the Smart charging case™ at the desk with your computer for perfect call quality.
JBL headphones APP
Customise your life's soundtrack with the free JBL headphones APP. Adjust adaptive noise-cancelling to your ear shape, optimize ambient noise control settings, check your best fit, or find your earphones. You can also select your favorite voice assistant, change the behavior of your earbuds by gesture adjustment, or adjust the sound output to audio or video to get the most out of your content.
Personi-fi 3.0
Listen to and feel every note of your playlist with Personi-Fi 3.0. Use the interactive customization tools that use accurate information about you and your preferences to customize your sound curve to fit your personal audio profile. For even more personalization, simply activate the Personal Sound Amplification feature to adjust the balance of the left and right earphones and increase the volume of calls to +15–20 dB.
Swift pair
Discover Bluetooth devices in your immediate vicinity and connect them with a single tap. With Microsoft Swift Pair, you can easily pair your Bluetooth devices with your Windows 10 PC.
Bluetooth 5.3 LE audio (available via OTA update)
The JBL Tour Pro 3 has Bluetooth 5.3 for a stable and secure transmission, so that you can optimally enjoy the benefits of a wireless connection. With the latest Bluetooth technology your JBL Tour Pro 3 will become practically future proof. In addition, the Smart Charging Case™ with Tour Pro 3 audio stations also supports Auracast™ so you can share your audio with everyone in the vicinity.
This text is machine translated.
Scope of delivery
- 1x earphones JBL Tour Pro 3
- 1x Smart charging case
- 1x USB cable type C to type C.
- 1x USB Type-C to analogue 3.5-mm cable
- 1x USB-C charging cable
- 1x 5 ear plug sizes + 1x set of foam tips
- 1x quick instructions/safety data sheet (S/i)
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones










