
Highlights & Details
JBL Tune 720BT Over-ear headphones
- JBL Pure bass sound
- Wireless Bluetooth 5.3 technology
- Adjust your listening experience
Technical specifications
- Product type
Over-ear headphones
- Design (headphones)
Over-the-ear
- Use
Hi-Fi
- Headphone features
Volume control
Microphone mute
- Audio channels
Stereo
- Control type
Universal
- Transfer type
Cordless (1075099)
Bluetooth® (1075101)
Corded (1075100)
2.4 GHz
3.5 mm jack
USB
- Frequency range
20 - 20.000 Hz
- Impedance
32 Ω
- Radio frequency
20 - 20000 Hz
10 m
- Power supply
Li-ion rechargeable battery (built-in)
- Max. battery life
76 h
- Factory colour
Purple
- Weight
220 g
- Charging capacity (min.)
2.5 W
- Charging capacity (max.)
5 W
- Technology
Li-ion
- Type
Closed-back
- Bluetooth
5.3
- Headphones model
Tune 720 BT
- Suitable for
Universal
- Width
7.6 cm
- Height
7 cm
- Depth
2 cm
- Headband-type
Overhead
- Earphone type
Over-the-ear
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3462714 JBL Tune 720BT Over-ear headphones Cordless (1075099), Bluetooth® (1075101), Corded (1075100) Stereo Purple Volume contr
User & Safety Instructions
User & Safety Instructions 3462714 JBL Tune 720BT Over-ear headphones Cordless (1075099), Bluetooth® (1075101), Corded (1075100) Stereo Purple Volume contr
Description
Immerse yourself in JBL Pure bass sound, no matter where you are.
The JBL tune 720BT headphone streams powerful JBL Pure bass sound thanks to the latest 5.3 Bluetooth technology. These easy-to-use headphones offer up to 76 hours of pure pleasure and can be recharged in just 5 minutes for another 3 hours of battery life. Download the free JBL HEADPHONES APP and adjust your sound via the EQ as voice prompts guide you through the headphone features. Manage calls, sound and volume via the ear cup, thanks to the convenient key control. If a call comes in while you're watching a video on another device, the JBL Tune 720BT seamlessly switches to your mobile phone so you won't miss a call. The JBL Tune 720BT headphone is still light and comfortable even after hours of use and can be stowed flat in the backpack, in order to accompany you everywhere.
This text is machine translated.
Features
- Up to 76 hours battery life and quick charge (5 min. = 3 hours)
- Hands-free calls with Voice Aware
- Multipoint connections
- Lightweight, comfortable and foldable
- Detachable audio cable
Scope of delivery
- USB-C charging cable
- Detachable audio cable
- Quick guide.
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones











