
JBL Tune 730BT Over-ear headphones
Highlights & Details
- JBL Pure bass sound
- Adjust your sound with the JBL headphones APP
- 2 Beamforming microphones for perfect calls
Technical specifications
- Recommended use: Music
- USB Type-C charging port: Yes
- Personalized spatial audio: Yes
- Microphone type: Built-in
- Number of microphones: 2
- Continuous audio playback time (ANC on): 50 hours
- Driver unit 4 cm
- Battery-powered: Yes
- Product type
Over-ear headphones
- Design (headphones)
Over-the-ear
- Use
Phone
- Headphone features
Foldable
Volume control
- Control type
Universal
- Transfer type
Cordless (1075099)
Bluetooth® (1075101)
USB-C®
- functions
Microphone noise cancelling
- Power supply
Li-ion rechargeable battery (built-in)
- Max. battery life
76 h
- Factory colour
Black
- Weight
218.2 g
- Charging capacity (min.)
2.5 W
- Charging capacity (max.)
5 W
- Technology
Li-ion
- Bluetooth
6
- Max. talk time
45 h
- Call management
Yes
- Headphones model
Tune 730BT
- Suitable for
Universal
- Compatible
Universal
- Headband-type
Overhead
- Earphone type
Over-the-ear
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3531304 JBL Tune 730BT Over-ear headphones Cordless (1075099), Bluetooth® (1075101) Black Microphone noise cancelling Foldable,
Description
Enjoy your sound with the style, the comfort and the freedom of the wireless headphone JBL Tune 730BT. With its slim over-EAR design and the distinctive profile, it sounds not only great, but also makes a statement. Soft, padded ear cups surround you with JBL Pure bass sound and offer powerful audio with all-day comfort. With a battery life of up to 76 hours, you can listen to music longer without interruption. And when the energy runs out, a short 5-minute charge will give you up to another five hours of playback. Thanks to the two microphones that record your voice precisely, calls at both ends sound perfect. With seamless Bluetooth® connectivity, you can easily switch between devices so you don't miss anything important. Customise your sound with the JBL Headphones APP with clear voice prompts to simplify setup. The foldable, light and stylish Tune 730BT headphones is Ideal for all, who desire more sound with more presence.
JBL Pure bass sound
JBL Pure bass sound gives everything, WAS you hear, depth, power and bass. Individual 40 mm drivers deliver rich, dynamic audio – whether you prepare for the day, take a break or lose yourself in the music.
Adjust your sound with the JBL headphones APP
EQ presets allow you to customize the sound. "Standard" for balanced listening, "Bass" for expressive low-end sound or "Vocal" to bring the voices to the foreground. Built-in prompts confirm your choice, so you know exactly which mode you are in.
2 Beamforming microphones for perfect calls
Two beamforming microphones on each ear mussel accurately captures your language and reduces background noises. Whether you are holding a conference call in a lively cafe or exchanging views with a friend on your way to work, your voice is always loud and clear to understand.
This text is machine translated.
Scope of delivery
- 1x headphone JBL tune 730BT
- 1x quick instructions/safety data sheet (S/i)
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones


