
Highlights & Details
- Crystal-clear JBL pro sound
- Up to 15 hours playback time
- Water and dust proof
Technical specifications
- IPX classification: IP68
- Power consumption 5 V/1.35 A (max)
- Signal-to-noise ratio > 80 dB
- Frequency response 75 Hz - 20 kHz (-6 dB)
- Converter 1 x 1.75"
- Bluetooth profile A2DP 1.4, AVRCP 1.6
- Bluetooth transmission frequency range (GHz): 24 - 24,835
- Bluetooth transmitter modulation: GFSK, π/4 DQPSK
- Bluetooth Transmitter Power Supply: < 9 dBm (EIRP)
- Battery type: Lithium-ion 9.0 Wh
- Battery charge time (hours): 3.5
- JBL original Pro sound: Yes
- Maximum operating temperature 45°C.
- POWER OUTPUT (W) 7 W RMS
- Bluetooth version: 5.3
- Music playback time (hours): 12
- Supports Auracast: Yes
- Playtime Boost: Yes
- JBL portable APP: Yes
- Product type
Portable radio
- Tuner
FM
DAB
DAB+
- hifi functions
Bluetooth
- Features
rechargeable
waterproof
dustproof
- Dim
(W x H x D) 17.5 x 7.3 x 7.1 cm
- Interfaces (input)
USB C®
- Power supply (LOV)
rechargeable
via USB
- Power supply
Li-ion rechargeable battery (included)
- Factory colour
White
- Width
17.5 cm
- Height
7.3 cm
- Depth
7.1 cm
- Weight
0.5 kg
- Wireless charging
No
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3531270 JBL Tuner 3 Portable radio FM, DAB, DAB+ Bluetooth rechargeable, waterproof, dustproof White
User & Safety Instructions
User & Safety Instructions 3531270 JBL Tuner 3 Portable radio FM, DAB, DAB+ Bluetooth rechargeable, waterproof, dustproof White
Description
Switch on and let yourself be carried away by your new radio experience. Our powerful portable JBL tuner 3 connects you to your favorite DAB/DAB+/FM stations and Bluetooth streams and delivers powerful, crystal-clear JBL Pro sound – in the kitchen, at the pool, on the camp site or anywhere you want. Raise your listening experience to the next level.
Get ready to turn up properly! We have increased the driver power so that the handy JBL tuner 3 is loud enough to fill every room with first-class, lively sound. It is our most powerful radio ever.
Store your six favorite stations so that you can always find them quickly. We also like to browse through the radio and see which surprises appear on the large, clear LCD display. Either way, Playtime Boost will give you up to 15 hours of listening time before you need to recharge the battery.
Thanks to the robust strap, you always have it with you - indoors as well as outdoors. Whether you listen to your teeth cleaning or on a white sandy beach – the water and dust-proof design practically contributes to everything.
Find your new favorite station with the JBL Tuner 3.
Crystal-clear JBL pro sound
Whether music, podcasts, news or sports – with crystal-clear JBL pro sound you can experience your FM and DAB-radio completely new. The stronger driver makes the sound even louder and the bass more powerful.
Up to 15 hours playback time
Don't worry about anything like charging the battery. The JBL tuner 3 offers you up to 12 hours playback time with a single charge and another 3 hours with Playtime Boost.
Water and dust proof
The protection against water and dust according to IP68 of the JBL tuner ensures that the portable loudspeaker can manage almost every environment, from a pool party to a picnic at the sea.
This text is machine translated.
Scope of delivery
- 3 x JBL tuner
- 1x quick instructions
- Note: USB cable not included
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Radio base component
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio






