
JBL Wave Beam 2 In-ear headphones
Highlights & Details
- JBL Pure bass sound
- Active noise-cancelling with Smart ambient
- 4 microphones for calls with clear sound
Technical specifications
- BLUETOOTH PROFILE: A2DP V1.4, AVRCP V1.6.2, HFP V1.8
- IPX classification: IP54
- Charging time (empty battery in hours): 2
- Bluetooth frequency 2.4 GHz – 2.4835 GHz
- Bluetooth transfer modulation π/4-DQPSK, 8PSK
- Bluetooth <12 dBm (EIRP)
- Driver size (mm): 8
- Number of Microphones: 4
- Driver sensitivity at 1 kHz/1 mW (dB): 100 dB SPL
- Quick charge duration (hours): 3
- Built-in microphone: Yes
- JBL headphone APP: Yes
- Multipoint connection: Yes
- Quick charge (5 minutes equal 1 hour playback time): Yes
- Weight of charging box (g): 41
- Earpiece Weight (g): 4.3
- Battery life of the charging case (max hours): 30
- Voice assistant integration: Yes
- Ambient Aware: Yes
- JBL Pure bass sound: Yes
- Multifunction TalkThru button: Yes
- Voice Aware: Yes
- Maximum music playback time with ANC off (hours): 10
- Maximum music playback time with ANC ON (hours): 8
- Product type
In-ear headphones
- Design (headphones)
In-ear
- Headphone features
Charging case
- Transfer type
Cordless (1075099)
Bluetooth® (1075101)
- functions
Noise cancelling
- Frequency range
20 Hz - 20 kHz
- Impedance
16 Ω
- Max. battery life
40 h
- Factory colour
White
- Weight
50 g
- Charging capacity (min.)
2.5 W
- Charging capacity (max.)
5 W
- Bluetooth
5.3
- Talk time
6 h
- Earphone type
In-ear
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3531251 JBL Wave Beam 2 In-ear headphones Cordless (1075099), Bluetooth® (1075101) White Noise cancelling Charging case
User & Safety Instructions
User & Safety Instructions 3531251 JBL Wave Beam 2 In-ear headphones Cordless (1075099), Bluetooth® (1075101) White Noise cancelling Charging case
Description
High quality sound brings more fun in no time at all. The JBL wave beam 2 earphones feature exciting JBL Pure bass sound, active noise cancelling and Smart ambient technology. In this way you can decide how much of the outside world you want to hear. Calls via the hands-free function with clear sound. All you have to do is tap the earphones. JBL headphones APP let you adjust your sound and voice input. Connect up to 8 HER Bluetooth® devices without delay and switch easily from one device to another. And with up to 40 hours of playback they provide a great sound accompaniment for each day.
JBL Pure bass sound
The earphones JBL wave beam 2 feature 8-mm speaker drivers for dynamic sound that deliver exciting JBL Pure bass sound.
Active noise-cancelling with Smart ambient
The JBL wave beam 2 earphones use active noise cancelling. They pick up the noise in your surroundings and filter out the disturbing noises. With Smart Ambient you can control how much you want to hear from the outside world. This allows you to talk to others or listen to your surroundings without taking out your earphones.
4 microphones for calls with clear sound
Two microphones on each earphone record your voice and transmit it clearly understandable, while thereby suppressing ambient noise. So you have a clear sound while calling, even if you walk through a busy park on a windy day.
This text is machine translated.
Scope of delivery
- 1x headphone JBL wave beam 2
- 1x USB-C charging cable
- 1x ear plug in 3 sizes
- 1x charger
- 1x Product quick start guide/safety data sheet (S/i)
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones











