
JBL Wave Beam In-ear headphones
Highlights & Details
- JBL deep bass sound
- Comfortable seat
- Up to 32 (8 hrs + 24 hrs) Hours of battery life with quick-charge function
Technical specifications
- Product type
In-ear headphones
- Design (headphones)
In-ear
- Use
Sports
- Headphone features
Charging case
Battery indicator
Water-resistant
- Audio channels
Stereo
- Control type
Universal
- Transfer type
Cordless (1075099)
Bluetooth® (1075101)
USB-C®
- functions
Microphone noise cancelling
- Frequency range
20 - 20.000 Hz
- Impedance
16 Ω
- Sound pressure
100 dB
- Radio frequency
2.4 - 2.4835 GHz
20 m
- Power supply
Li-Po rechargeable battery (built-in)
- Max. battery life
8 h
- Factory colour
Black
- Weight
61 g
- Charging capacity (min.)
2.5 W
- Charging capacity (max.)
5 W
- Type
Retail
- Technology
LiPo
- Bluetooth
5.2
- Sensitivity (microphone)
-38 dB
- Suitable for
Universal
- Width
230 mm
- Height
27.5 mm
- Depth
85 mm
- Earphone type
In-ear
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3462707 JBL Wave Beam In-ear headphones Cordless (1075099), Bluetooth® (1075101) Stereo Black Microphone noise cancelling Chargi
Description
Deep bass, plenty of fun
Your sound wherever you are. The splash-proof and dust-resistant JBL wave beam earphones with strong bass, a battery life of up to 32 hours in total and a secure, comfortable stick-closed design are perfect for your daily sound accompaniment. Whether you're in the city or relaxing on the beach, your hands-free calls in stereo quality are always crystal clear, while thanks to Smart ambient technology WAS happens around you. And if you need an additional boost, you can use quick-charge function to get two additional hours of running time in just 10 minutes.
JBL deep bass sound
Get the best out of your mixes with high-quality sound from secure, reliable earphones and the 8-mm drivers with JBL deep bass sound.
Comfortable seat
The ergonomic stick-closed design of the JBL wave beam earphones is so comfortable that you forget you're wearing them. The closed design eliminates external noise and improves bass performance.
Up to 32 (8 hrs + 24 hrs) Hours of battery life with quick-charge function
With a battery life of 8 hours in the earphones and 24 in the charging box, the JBL wave beams provide all-day sound pleasure. And if you need more Power, you can use quick-charge function to get out two additional hours of runtime in just 10 minutes.
This text is machine translated.
Features
- Bluetooth
- Voice assistant integration
- Ambient Aware
- Built-in microphone
- Smart charging station
- Telephone calls via hands-free function
- JBL APP headphones
- JBL Pure bass sound
- Rechargeable battery
- Quick charging (5 minutes corresponds to 1 hour playback time)
- Multifunctional TalkThru key
- Touch control
- Voice Aware
- Water resistant
- Cordless
- IPX classification: IP54
Scope of delivery
- Charging case
- USB-C charging cable
- Earbuds in 3 sizes
- Quick Guide / Safety Data Sheet (S / i).
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones









