
Highlights & Details
JBL Wave Flex In-ear headphones
- JBL deep bass sound
- Comfortable seat
- Up to 32 (8 hrs + 24 hrs) Hours of battery life with quick-charge function
Technical specifications
- Charging time: 2 hours
- Protection (general): Water-repellent, dust-repellent
- Accessories included: USB-C charging cable, charging box (500 mAh)
- Recommended use: Portable electronics
- Dimensions & weight details: Earphones: 1,857 cm x 3,348 cm x 1,846 cm / 3.8 g in case: 4,937 cm x 5,484 cm x 2,585 cm / 35.1 g
- Sound effects: Deep bass
- Max. Noise pressure 95 dB
- Membrane: 12 mm
- Form factor (microphone): Integrated
- Capacity 40 mAh
- Runtime details: Continuous playback: Up to 8 hours / Continuous playback (with charging case): Up to 32 hours / Maximum talk time: Up to 4.5 hours
- Product type
In-ear headphones
- Design (headphones)
In-ear
- Use
Sports
- Headphone features
Charging case
Battery indicator
Water-resistant
- Audio channels
Stereo
- Control type
Universal
- Transfer type
Cordless (1075099)
Bluetooth® (1075101)
USB-C®
- Frequency range
20 Hz -20,000 Hz
- Impedance
16 Ω
- Sound pressure
105 dB
- Radio frequency
2.4 - 2.4835 GHz
- Power supply
Li-ion rechargeable battery (built-in)
- Factory colour
Black
- Weight
46 g
- Charging capacity (min.)
2.5 W
- Charging capacity (max.)
5 W
- Type
Retail
- Technology
Li-ion
- Bluetooth
5.2
- Sensitivity (microphone)
-38 dB
- Max. talk time
4.5 h
- Cable length
0 mm
- Width
27 mm
- Height
86 mm
- Depth
121 mm
- Earphone type
In-ear
- Version
Connection cable
- Charging method (Power Delivery)
w/o USB Power Delivery
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3462720 JBL Wave Flex In-ear headphones Cordless (1075099), Bluetooth® (1075101) Stereo Black Charging case, Battery indicator,
Description
Deep bass, plenty of fun
Your sound wherever you are. The splash-water and dust-resistant JBL Wave Flex earphones with strong bass, a battery life of up to 32 hours in total and a secure, comfortable stick-open design are perfect for your daily sound accompaniment. Whether you're in the city or relaxing on the beach, your hands-free calls in stereo quality are always crystal clear, while thanks to Smart ambient technology WAS happens around you. And if you need an additional boost, you can use quick-charge function to get two additional hours of running time in just 10 minutes.
JBL deep bass sound
Get the best out of your mixes with high-quality sound from secure, reliable earphones and the 12-mm drivers with JBL deep bass sound.
Comfortable seat
The ergonomic stick-open design of the JBL Wave Flex earphones is so comfortable that you forget you're wearing them. Thanks to the stick-open design you can enjoy the music completely, without blocking the ear canal.
Up to 32 (8 hrs + 24 hrs) Hours of battery life with quick-charge function
With a battery life of 8 hours in the earphones and 24 in the charging box, the JBL wave Flex offers sound pleasure all day long. And if you need more Power, you can use quick-charge function to get out two additional hours of runtime in just 10 minutes.
This text is machine translated.
Scope of delivery
- 1x JBL wave Flex earphone
- 1x charger
- 1x USB-C charging cable
- 1x quick instructions/safety data sheet (S/i)
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones










