
Number
Highlights & Details
Jianghai ECR1CGC222MFF751620 Electrolytic capacitor Radial lead 7.5 mm 2200 µF 16 V 20 % (Ø x H) 16 mm x 20 mm 1 pc(s)
- Ultra-low ESR
- This text is machine translated.
Our service for you
Technical specifications
- Product type
Electrolytic capacitor
- Type
Radial lead
- CS
7.5 mm
- Dim
(Ø x H) 16 mm x 20 mm
- Capacity (elec.)
2200 µF
- Nominal voltage
16 V
- Tolerance ±
20 %
- Height
20 mm
- (Ø)
16 mm
(bei 105 ºC) 10000 h
- Content
1 pc(s)
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Type
ECR1CGC222MFF751620
- Nominal voltage (details)
16 V
- Temperature range
+105 °C
Documents & Downloads
Datasheet
Datasheet 446223 Jianghai ECR1CGC222MFF751620 Electrolytic capacitor Radial lead 7.5 mm 2200 µF 16 V 20 % (Ø x H) 16 mm x 20 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 446223 Jianghai ECR1CGC222MFF751620 Electrolytic capacitor Radial lead 7.5 mm 2200 µF 16 V 20 % (Ø x H) 16 mm x 20 mm 1 pc(s)

