
Number
Minimum order quantity: 7
Total (€ 0.24 / piece)
€ 1.68
plus VAT.
Highlights & Details
Radial standard-capacitor
Our service for you
Technical specifications
- Product type
Electrolytic capacitor
- Type
Radial lead
- CS
5 mm
- Dim
(Ø x H) 12.5 mm x 20 mm
- Capacity (elec.)
2200 µF
- Nominal voltage
16 V
- Tolerance ±
20 %
- Height
20 mm
- (Ø)
12.5 mm
(bei +85 ºC) 4000 h
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
ECR1CPT222MFF501220
- Nominal voltage (details)
16 V
Documents & Downloads
Datasheet
Datasheet 445981 Jianghai ECR1CPT222MFF501220 Electrolytic capacitor Radial lead 5 mm 2200 µF 16 V 20 % (Ø x H) 12.5 mm x 20 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 445981 Jianghai ECR1CPT222MFF501220 Electrolytic capacitor Radial lead 5 mm 2200 µF 16 V 20 % (Ø x H) 12.5 mm x 20 mm 1 pc(s)

