
Quantity (Piece(s))
Savings
Package size (plus VAT.)
50
-
€ 0.08
150
12% = € 0.01
€ 0.07
250
25% = € 0.02
€ 0.06
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 50
Total (€ 0.08 / piece)
€ 4.00
plus VAT.
14-day return policy included
Highlights & Details
Miniature radial capacitor
Our service for you
Technical specifications
- Product type
Electrolytic capacitor
- Type
Radial lead
- CS
2.5 mm
- Dim
(Ø x H) 6.3 mm x 7 mm
- Capacity (elec.)
100 µF
- Nominal voltage
16 V
- Tolerance ±
20 %
- Height
7 mm
- (Ø)
6.3 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-55 °C
- Type
ECR1CQG101MFF250607
- Nominal voltage (details)
16 V
- Temperature range
-55 - +105 °C
Documents & Downloads
Datasheet
Datasheet 446173 Jianghai ECR1CQG101MFF250607 Electrolytic capacitor Radial lead 2.5 mm 100 µF 16 V 20 % (Ø x H) 6.3 mm x 7 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 446173 Jianghai ECR1CQG101MFF250607 Electrolytic capacitor Radial lead 2.5 mm 100 µF 16 V 20 % (Ø x H) 6.3 mm x 7 mm 1 pc(s)
Description
7mm height for video, audio, camera and mini-recorders.

