
Number
Minimum order quantity: 3
Total (€ 0.38 / piece)
€ 1.14
plus VAT.
Highlights & Details
Radial Standard capacitor
Our service for you
Technical specifications
- Product type
Electrolytic capacitor
- Type
Radial lead
- CS
7.5 mm
- Dim
(Ø x H) 16 mm x 25 mm
- Capacity (elec.)
3300 µF
- Nominal voltage
25 V
- Tolerance ±
20 %
- Height
25 mm
- (Ø)
16 mm
(bei +85 ºC) 4000 h
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
ECR1EPT332MFF751625
- Nominal voltage (details)
25 V
Documents & Downloads
Datasheet
Datasheet 446088 Jianghai ECR1EPT332MFF751625 Electrolytic capacitor Radial lead 7.5 mm 3300 µF 25 V 20 % (Ø x H) 16 mm x 25 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 446088 Jianghai ECR1EPT332MFF751625 Electrolytic capacitor Radial lead 7.5 mm 3300 µF 25 V 20 % (Ø x H) 16 mm x 25 mm 1 pc(s)

