
Quantity (Piece(s))
Savings
Package size (plus VAT.)
50
-
€ 0.07
50
14% = € 0.01
€ 0.06
100
29% = € 0.02
€ 0.05
Volume discounts vary depending on the seller
You save € 0.50
Total (€ 0.06 / piece)
€ 3.00
plus VAT.
Highlights & Details
Jianghai ECR1HGC100MFF200511 Electrolytic capacitor Radial lead 2 mm 10 µF 50 V 20 % (Ø x H) 5 mm x 11.5 mm 1 pc(s)
- Ultra-low ESR
- This text is machine translated.
Technical specifications
- Product type
Electrolytic capacitor
- Type
Radial lead
- CS
2 mm
- Dim
(Ø x H) 5 mm x 11.5 mm
- Capacity (elec.)
10 µF
- Nominal voltage
50 V
- Tolerance ±
20 %
- Height
11.5 mm
- (Ø)
5 mm
(bei 105 ºC) 4000 h
- Content
1 pc(s)
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Type
ECR1HGC100MFF200511
- Nominal voltage (details)
50 V
- Temperature range
+105 °C
Documents & Downloads
Datasheet
Datasheet 445970 Jianghai ECR1HGC100MFF200511 Electrolytic capacitor Radial lead 2 mm 10 µF 50 V 20 % (Ø x H) 5 mm x 11.5 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 445970 Jianghai ECR1HGC100MFF200511 Electrolytic capacitor Radial lead 2 mm 10 µF 50 V 20 % (Ø x H) 5 mm x 11.5 mm 1 pc(s)
Description
Maximum ripple current capability and lifespan with minimum impendances. Applications: Low-voltage side of power supply units. Filtering & smoothing.
Hints
Applications: Low voltage side of power supplies. Filtering & smoothing.

