
Quantity (Piece(s))
Savings
Package size (plus VAT.)
20
-
€ 0.16
60
12% = € 0.02
€ 0.14
100
19% = € 0.03
€ 0.13
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 20
Total (€ 0.16 / piece)
€ 3.20
plus VAT.
Highlights & Details
Radial standard capacitor
Our service for you
Technical specifications
- Product type
Electrolytic capacitor
- Type
Radial lead
- CS
5 mm
- Dim
(Ø x H) 10 mm x 12.5 mm
- Capacity (elec.)
100 µF
- Nominal voltage
63 V
- Tolerance ±
20 %
- Height
12.5 mm
- (Ø)
10 mm
(bei +85 ºC) 4000 h
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
ECR1JPT101MFF501012
- Nominal voltage (details)
63 V
Documents & Downloads
Datasheet
Datasheet 446282 Jianghai ECR1JPT101MFF501012 Electrolytic capacitor Radial lead 5 mm 100 µF 63 V 20 % (Ø x H) 10 mm x 12.5 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 446282 Jianghai ECR1JPT101MFF501012 Electrolytic capacitor Radial lead 5 mm 100 µF 63 V 20 % (Ø x H) 10 mm x 12.5 mm 1 pc(s)

