
Quantity (Piece(s))
Savings
Package size (plus VAT.)
3
-
€ 0.77
9
8% = € 0.06
€ 0.71
15
10% = € 0.08
€ 0.69
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 3
Total (€ 0.77 / piece)
€ 2.31
plus VAT.
Highlights & Details
Radial standard capacitor
Our service for you
Technical specifications
- Product type
Electrolytic capacitor
- Type
Radial lead
- CS
7.5 mm
- Dim
(Ø x H) 16 mm x 25 mm
- Capacity (elec.)
1000 µF
- Nominal voltage
63 V
- Tolerance ±
20 %
- Height
25 mm
- (Ø)
16 mm
(bei +85 ºC) 4000 h
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
ECR1JPT102MFF751625
- Nominal voltage (details)
63 V
Documents & Downloads
Datasheet
Datasheet 445929 Jianghai ECR1JPT102MFF751625 Electrolytic capacitor Radial lead 7.5 mm 1000 µF 63 V 20 % (Ø x H) 16 mm x 25 mm 1 pc(s)
Datasheet 445929 Jianghai ECR1JPT102MFF751625 Electrolytic capacitor Radial lead 7.5 mm 1000 µF 63 V 20 % (Ø x H) 16 mm x 25 mm 1 pc(s)

