
Highlights & Details
Radial standard capacitor
Our service for you
Technical specifications
- Product type
Electrolytic capacitor
- Type
Radial lead
- CS
2 mm
- Dim
(Ø x H) 5 mm x 11 mm
- Capacity (elec.)
47 µF
- Nominal voltage
35 V
- Tolerance ±
20 %
- Height
11 mm
- (Ø)
5 mm
(bei +85 ºC) 3000 h
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
ECR1VPT470MFF200511
- Nominal voltage (details)
35 V
Documents & Downloads
Datasheet
Datasheet 446150 Jianghai ECR1VPT470MFF200511 Electrolytic capacitor Radial lead 2 mm 47 µF 35 V 20 % (Ø x H) 5 mm x 11 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 446150 Jianghai ECR1VPT470MFF200511 Electrolytic capacitor Radial lead 2 mm 47 µF 35 V 20 % (Ø x H) 5 mm x 11 mm 1 pc(s)

