
Technical specifications
- Product type
Electrolytic capacitor
- Type
Radial lead
- CS
2.5 mm
- Dim
(Ø x H) 6.3 mm x 7 mm
- Capacity (elec.)
22 µF
- Nominal voltage
35 V
- Tolerance ±
20 %
- Height
7 mm
- (Ø)
6.3 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-55 °C
- Type
ECR1VQG220MFF250607
- Nominal voltage (details)
35 V
- Temperature range
-55 - +105 °C
Documents & Downloads
Datasheet
Datasheet 446245 Jianghai ECR1VQG220MFF250607 Electrolytic capacitor Radial lead 2.5 mm 22 µF 35 V 20 % (Ø x H) 6.3 mm x 7 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 446245 Jianghai ECR1VQG220MFF250607 Electrolytic capacitor Radial lead 2.5 mm 22 µF 35 V 20 % (Ø x H) 6.3 mm x 7 mm 1 pc(s)
Description
7mm height for video, audio, camera and mini-recorders.

