
Number
Minimum order quantity: 30
Total (€ 0.05 / piece)
€ 1.50
plus VAT.
Highlights & Details
Radial standard capacitor
Our service for you
Technical specifications
- Product type
Electrolytic capacitor
- Type
Radial lead
- CS
3.5 mm
- Dim
(Ø x H) 8 mm x 11.5 mm
- Capacity (elec.)
22 µF
- Nominal voltage
100 V
- Tolerance ±
20 %
- Height
11.5 mm
- (Ø)
8 mm
(bei +85 ºC) 3000 h
- Content
1 pc(s)
- RoHS-compliant
Yes
- Type
ECR2APT220MFF350811
- Nominal voltage (details)
100 V
Documents & Downloads
Datasheet
Datasheet 445969 Jianghai ECR2APT220MFF350811 Electrolytic capacitor Radial lead 3.5 mm 22 µF 100 V 20 % (Ø x H) 8 mm x 11.5 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 445969 Jianghai ECR2APT220MFF350811 Electrolytic capacitor Radial lead 3.5 mm 22 µF 100 V 20 % (Ø x H) 8 mm x 11.5 mm 1 pc(s)

