
Number
Total (€ 0.48 / piece)
€ 0.48
plus VAT.
14-day return policy included
Highlights & Details
Jianghai ECS1JBZ152MT6P22225 Electrolytic capacitor Snap-in 10 mm 1500 µF 63 V 20 % (Ø x H) 22 mm x 25 mm 1 pc(s)
Our service for you
Technical specifications
- Product type
Electrolytic capacitor
- Type
Snap-in
- CS
10 mm
- Dim
(Ø x H) 22 mm x 25 mm
- Capacity (elec.)
1500 µF
- Nominal voltage
63 V
- Tolerance ±
20 %
- Height
25 mm
- (Ø)
22 mm
(bei 85 ºC) 4000 h
- Content
1 pc(s)
- RoHS-compliant
Yes
- Max. temperature
+85 °C
- Type
ECS1JBZ152MT6P22225
- Nominal voltage (details)
63 V
- Temperature range
+85 °C
Documents & Downloads
Datasheet
Datasheet 446272 Jianghai ECS1JBZ152MT6P22225 Electrolytic capacitor Snap-in 10 mm 1500 µF 63 V 20 % (Ø x H) 22 mm x 25 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 446272 Jianghai ECS1JBZ152MT6P22225 Electrolytic capacitor Snap-in 10 mm 1500 µF 63 V 20 % (Ø x H) 22 mm x 25 mm 1 pc(s)
Description
Increased demands for professional power supplies audio/video. Switch mode power supplies.

