
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.34
10
7% = € 0.17
€ 2.17
25
10% = € 0.24
€ 2.10
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.34 / piece)
€ 2.34
plus VAT.
14-day return policy included
Highlights & Details
Jianghai ECS2GBZ101MT6P22525 Electrolytic capacitor Snap-in 10 mm 100 µF 400 V 20 % (Ø x H) 25 mm x 25 mm 1 pc(s)
Our service for you
Technical specifications
- Product type
Electrolytic capacitor
- Type
Snap-in
- CS
10 mm
- Dim
(Ø x H) 25 mm x 25 mm
- Capacity (elec.)
100 µF
- Nominal voltage
400 V
- Tolerance ±
20 %
- Height
25 mm
- (Ø)
25 mm
(bei 85 ºC) 4000 h
- Content
1 pc(s)
- RoHS-compliant
Yes
- Max. temperature
+85 °C
- Type
ECS2GBZ101MT6P22525
- Nominal voltage (details)
400 V
- Temperature range
+85 °C
Documents & Downloads
Datasheet
Datasheet 446024 Jianghai ECS2GBZ101MT6P22525 Electrolytic capacitor Snap-in 10 mm 100 µF 400 V 20 % (Ø x H) 25 mm x 25 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 446024 Jianghai ECS2GBZ101MT6P22525 Electrolytic capacitor Snap-in 10 mm 100 µF 400 V 20 % (Ø x H) 25 mm x 25 mm 1 pc(s)
Description
Increased demands for professional power supplies audio/video. Switch mode power supplies.

