
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 16.80
3
5% = € 0.83
€ 15.97
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 16.80 / piece)
€ 16.80
plus VAT.
14-day return policy included
Highlights & Details
Jokari 10160 No 16 Secura Cable stripping knife Suitable for Round cable 4 up to 16 mm NYM-J Suitable for brand (pliers) JOKARI
- Made from extremely resistant nylon
Technical specifications
- Adjustable cutting depth; automatic setting to round and long cut; housing made of high-quality, wear-resistant polyamide; spare knife in the housing; TÜV/GS-tested
- Product type
Cable stripping knife
- Suitable for
Round cable
- Suitable for cable type
NYM-J
- Operating range (diameter)
4 up to 16 mm
- Working area diameter (min.)
4 mm
- Operating range (diameter) (max.)
16 mm
- Material
Special steel
- Material properties
TiN
- Length
132 mm
- Suitable for
JOKARI
- Width
29 mm
- Weight
74 g
- Height
35 mm
- Suitable for
All common round cables
- Type
No 16 Secura
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 800251 Jokari 10160 No 16 Secura Cable stripping knife Suitable for Round cable 4 up to 16 mm NYM-J Suitable for brand (pliers)
User & Safety Instructions
User & Safety Instructions 800251 Jokari 10160 No 16 Secura Cable stripping knife Suitable for Round cable 4 up to 16 mm NYM-J Suitable for brand (pliers)
Description
JOKARI cable stripper proven millions of times. Cable stripper made from extremely resistant nylon for stipping all common round cable.
Features
- Cutting depth can be adjusted using knurled screw
- Inner blade can be turned
- Automatic setting to round and lengthwise cutting
- Titanium-nitride coated blades.
Scope of delivery
- Spare blade.











