
Number
Highlights & Details
CABLE STRIPPING KNIFE No. 28 H Secura
- 2-component-holder
- with Hook blade
Technical specifications
- Adjustable cutting depth; automatic setting to round and long cut; housing made of high-quality, wear-resistant polyamide; coated with titanium-nitride hook blade; spare knife in the housing
- Product type
Cable stripping knife
- Suitable for
Round cable
- Operating range (diameter)
8 up to 28 mm
- Working area diameter (min.)
8 mm
- Operating range (diameter) (max.)
28 mm
- Material
Special steel
- Material properties
TiN
- Length
170 mm
- Suitable for
JOKARI
- Width
29 mm
- Weight
85 g
- Features
incl. spare blades
- Height
30 mm
- Suitable for
All common round cables
- Type
No.28 Secura
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 813447 Jokari 10280 NO. 28 H SECURA Cable stripping knife Suitable for Round cable 8 up to 28 mm Suitable for brand (pliers) JO
User & Safety Instructions
User & Safety Instructions 813447 Jokari 10280 NO. 28 H SECURA Cable stripping knife Suitable for Round cable 8 up to 28 mm Suitable for brand (pliers) JO








