
Number
Highlights & Details
Micro stripper PWS-Plus 001
Technical specifications
- Capacity: 0.12 / 0.16 / 0.20 / 0.25 / 0.30/0.40 mm Ø Ø; AWG 36 / 34 / 32 / 30 / 28 / 26; with cutter for wires up to 1.00 mm diameter; including adjustable length stop; TÜV/GS-tested
- Product type
Wire stripping tool
- Suitable for
PVC-coated wires
- Suitable for cable type
PVC
- Operating range (diameter)
0.12 up to 0.40 mm
- Working area diameter (min.)
0.12 mm
- Operating range (diameter) (max.)
0.40 mm
- Operating range (AWG diameter)
26 up to 36
- Operating range (AWG cross section) (min.)
36
- Operating range (AWG cross section) (max.)
26 awg
- Length stop range
1.5 up to 22 mm
- Length stop (min.)
1.5 mm
- Length stop (max.)
22 mm
- Material
Special steel
- Material properties
tempered
- Length
102 mm
- Suitable for
JOKARI
- Width
14 mm
- Weight
34.5 g
- Features
incl. spare blades
- Height
42 mm
- Suitable for
Wire with outer insulation made of PVC, PTFE, KYNAR®, TEFZEL, MYLAR
- Max. blade diameter
0,8 mm
- Type
PWS-Plus 001
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 821746 Jokari 40024 PWS-PLUS 001 Wire stripping tool Suitable for PVC-coated wires 0.12 up to 0.40 mm PVC Suitable for brand (p
User & Safety Instructions
User & Safety Instructions 821746 Jokari 40024 PWS-PLUS 001 Wire stripping tool Suitable for PVC-coated wires 0.12 up to 0.40 mm PVC Suitable for brand (p
Description
Features
- For stripping wires and strands
- Insulation range can be adjusted in stages of Ø 0.12/0.16/0.20/0.25/0.30/0.40 mm
- Length stopper can be regulated
- Cutter for wires up to Ø 1.00 mm
- Lever blade can be exchanged
- TÜV/GS-tested









