
Number
Highlights & Details
Technical specifications
- With cutter for wires up to 1.00 mm diameter; including adjustable length stop; TÜV/GS-tested
- Product type
Wire stripping tool
- Suitable for
PVC-coated wires
PTFE wires
- Suitable for cable type
PVC
- Operating range (diameter)
0.3 up to 0.1 mm
- Working area diameter (min.)
0.3 mm
- Operating range (diameter) (max.)
0.1 mm
- Operating range (AWG diameter)
34 up to 28 awg
- Operating range (AWG cross section) (min.)
28 awg
- Operating range (AWG cross section) (max.)
34 awg
- Material
Special steel
- Material properties
tempered
- Length
102 mm
- Width
14 mm
- Weight
34.5 g
- Features
Incl. cable cutter
- Height
42 mm
- Suitable for
Fine wires, all PVC-insulated wires and conductor
- Type
PWS-PLUS 003
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 814273 Jokari 40026 PWS-PLUS 003 Wire stripping tool Suitable for PVC-coated wires, PTFE wires 0.3 up to 0.1 mm PVC
User & Safety Instructions
User & Safety Instructions 814273 Jokari 40026 PWS-PLUS 003 Wire stripping tool Suitable for PVC-coated wires, PTFE wires 0.3 up to 0.1 mm PVC



