The Jonsbo CB-80 is a powerful Dual tower CPU air cooler for gaming and performance systems. With six heat pipes and a 120-mm-PWM fan it offers high cooling reserves for modern multi-core processors.
High cooling power in Dual tower design
The Dual tower layout significantly increases the available cooling area compared to single tower solutions. Thus more waste heat can be distributed and dissipated efficiently. This is especially advantageous in high-performance CPUs.
Efficient heat transfer with 6 heat pipes
The six heat pipes conduct the waste heat quickly from the processor in the aluminum fins. In combination with the 120 mm fan, a powerful, directed air flow is produced. Thus, the performance remains constant even under continuous load.
Quiet performance thanks to PWM
Thanks to PWM-control the fan speed adjusts automatically to the system temperature. In idle mode the cooler works pleasantly quiet, under load the cooling power is increased selectively. This ensures a balanced balance between performance and noise.
This text is machine translated.