
Number
Highlights & Details
Jonsbo CR-3000 CPU cooler + fan
- Extremely powerful double tower cooler with 260 W TDP
- Seven nickel-plated 6 mm heatpipes
- 2x quiet PWM-fans in the 120-mm format
- ARGB-illumination with infinity mirror effect
- High RAM compatibility
- Universal holder for AMD and Intel
Technical specifications
- Heat pipes: 7x Ø 6 mm
- Cooling power 260 W TDP
- 2x 120 mm fan
- 4-pin PWM, 3-pin ARGB (5VDG, 5 V)
- Lighting: ARGB
- Product type
CPU cooler + fan
Intel® 1700
Intel® 1200
Intel® 1150
Intel® 1151
Intel® 1151v2
Intel® 1155
Intel® 1156
Intel® 1157
Intel® 2011
AMD AM4
Show more
- Noise emission (max.)
32 dBa
- Rotational speed (max.)
1500 U/min
- Connection
4-pin PWM
- Heatsink material
Copper
- Weight
1061 g
- Features
Twin fan unit
incl. RGB lighting control
incl. thermally conductive paste
- Width
132 mm
- Height
160 mm
- Depth
120 mm
- Noise emission
30.1 dBa - 40 dBa
- Fan dimensions
120 x 120 mm
- UKCA
not relevant
Documents & Downloads
Security datasheet
Security datasheet 2997809 Jonsbo CR-3000 CPU cooler + fan Intel® 1700, Intel® 1200, Intel® 1150, Intel® 1151, Intel® 1151v2, Intel® 1155, Intel® 1
Description
Jonsbo CR-3000 Dual tower: The optimum CPU cooler for every purpose
Are you ready for the ultimate cooling power and breathtaking design? The Jonsbo CR-3000 Dual Tower CPU cooler is your dream's cooler, if you are looking for top performance and visual flair. Here are the main reasons why the CR-3000 is the perfect companion for your CPU:
Powerful heat sink
The two cooling towers of the Jonsbo CR-3000 are made up of 100 lamellae with seven 6-mm heat-pipes, which provide for a quick discharge of the heat. The CNC-machined cooling block made of nickel-plated copper provides an optimum contact with your processor HER and offers a maximum cooling power.
Quiet operation
Both the quiet 120-mm fans provide an excellent cooling with their nine air-flow-optimized fan blades, without thereby creating the disturbing noises. You can concentrate on your work or your game without being disturbed by the fan noise.
RGB lighting with wow factor
The Jonsbo CR-3000 is equipped with impressive ARGB lighting, which can be controlled via a 5V 3-pin ARGB header via the motherboard. The infinity mirror effect on the top cover and the fan hub gives your PC a futuristic look. Adjust the lighting to your style and impress your friends and family.
Easy to set up
For a high RAM compatibility the front fan can be varied in height. A universal mounting set for Intel and AMD makes the installation of the Jonsbo CR-3000 a child's play. You can start cooling immediately.
Unleash over-clocking potential
With the high cooling power of 260 watt TDP, you can optimize the performance of your CPU with the Jonsbo CR-3000 Dual Tower CPU cooler and even have reserves for overclocking, in order to get the Maximum out of your system.
This text is machine translated.
Scope of delivery
- 1x cooler incl. 2x fan
- 1x installation set and accessories for Intel & AMD
- 1 x instructions









