
Number
Highlights & Details
Steel button with micro switch, stainless steel, green LED, latch, IP67, IK10
- Stainless steelIndustrial qualityPINS H65 silver/gold coatedIP67IK10Large temperature rangeincl. super smash bros. Connection cable, socket, sealing ring
Technical specifications
- Kern and outer materialStainless steelMaterial of the pinsH65 silver-/gold-coatedKey depth3.5 mmOperating modeLatch or momentaryProtection classIP67 and IK10Key featuresHigh power LED (green/red)Dimensions of mounting holeØ 12 x ≤7.5 mmTotal dimensionsØ 11.9 x 26.5 mmIncluded in the deliveryButton, 5x 150 mm cableRated load0.5 A / 250 V AC 100000X 8 A/250 V AC 30000X 20 A/250 V AC 10000XLED voltage5 - 24 V/DCLED life span40 000 hrsConnectivity2X NO, LED+, LEDInsulating resistance≥ 1000 MΩBreakdown voltage2000 V AC min.Contact resistance≤ 50 mΩTorque nut5 – 14 NmBase materialPA66 flame-retardantAss. Ambient temperature-30 to 80°C.
- Packaging type
Piece
- Product type
Tamper-proof pushbutton
- Switch/button features
illuminable
Recess mount
Front ring (steel)
+ adapter
round
Grid of holes
- Casing/button colour
Silver
- Functions
latch
- Lighting type
LED
- Colour
Green
- Bulb type
LED (monochrome)
- Key type
Snap-in
- Contact type
2 makers
- Material
Stainless steel
- Contact material
Silver with gold plating
- Connection
Socket
- Min. temperature
-30 °C
- Max. temperature
80 °C
- Length
26.5 mm
- Width
11.9 mm
- Height
26.5 mm
- (Ø)
12 mm
- Recess length
26.5 mm
- Button diameter
11.9 mm
- Recess diameter
12 mm
- Front panel cut-out
Ø 12 x ≤7.5 mm
IK10
IP67
- Content
1 pc(s)
- Insulation resistance
1000 MΩ
- Dim
(Ø x H) 12 mm x 26.5 mm
- Industrial packaging
Yes
- Type
Button12E-01
Documents & Downloads
Datasheet
Datasheet 2757879 Joy-it Button12E-01 Button12E-01 Tamper-proof pushbutton latch Green (Ø x H) 12 mm x 26.5 mm IK10, IP67 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2757879 Joy-it Button12E-01 Button12E-01 Tamper-proof pushbutton latch Green (Ø x H) 12 mm x 26.5 mm IK10, IP67 1 pc(s) Piece
Description
This text is machine translated.

