
Number
Highlights & Details
Stainless steel button with micro switch, latch, LED red, IP67, IK10, PA66, 5-24V
- Stainless steelIndustrial qualityIP67, IK10, PA66LED RedWith 6 bits. Cable and socketConcave surface
Technical specifications
- Kern and outer material: Stainless steelMaterial of the pins: H65 silver-/gold-coatedButton depth 3.5 mmDimensions of mounting hole Ø 12 x ≤7.5 mmOverall dimensions Ø 11.9 x 26.5 mmRated load 0.5 A / 250 V AC 100000x 8 A / 250 V AC 30000x 20 A / 250 V AC 10000xLED VOLTAGE 5 - 24 VDCConnections 2x NO, LED+, LED-Insulation resistance ≥ 1000 MΩBreakdown voltage 2000 V AC min.Contact resistance ≤ 50 mΩTorque nut 5 - 14 NmSocket material PA66 flame-retardant
- Product type
Button
- Switch/button features
illuminable
Front ring (steel)
- Casing/button colour
Silver
- Functions
latch
- Lighting type
LED
- Colour
Red
- Bulb type
LED (monochrome)
- Material
Steel
- Connection
Socket
- Contact resistance
50 mΩ
- Min. temperature
-30 °C
- Max. temperature
80 °C
- Length
26.50 mm
- Width
12 mm
- (Ø)
12 mm
- Button diameter
8.5 mm
- Recess diameter
11.90 mm
- Electrical lifespan
40,000 hours
- Front panel cut-out
12 mm
IK10
IP67
- Content
1 pc(s)
- Insulation resistance
1000 MΩ
- Dim
(Ø x L) 12 mm x 26.50 mm
- Industrial packaging
Yes
- RoHS-compliant
Yes
- Board thickness (max.)
7.5 mm
- Type
Button12E-02
Documents & Downloads
Datasheet
Datasheet 2757888 Joy-it Button12E-02 Button12E-02 Button latch Red (Ø x L) 12 mm x 26.50 mm IK10, IP67 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2757888 Joy-it Button12E-02 Button12E-02 Button latch Red (Ø x L) 12 mm x 26.50 mm IK10, IP67 1 pc(s)
Description
This text is machine translated.
Scope of delivery
- Switch, cable, socket, sealing ring, nut

