
Number
Technical specifications
- Packaging type
Piece
- Product type
Button
- Switch/button features
illuminable
Front ring (steel)
+ adapter
+ LED
magnetic
- Casing/button colour
Silver
- Functions
momentary
- Lighting type
LED
- Colour
Green
- Bulb type
LED (monochrome)
- Contact type
2 makers
- Material
Steel
- Contact material
Silver with gold plating
- Connection
Socket
- Min. temperature
-30 °C
- Max. temperature
80 °C
- Length
26.50 mm
- Width
11.9 mm
- Height
26.5 mm
- (Ø)
12 mm
- Recess diameter
12 mm
- Front panel cut-out
Ø 12 mm
IK10
IP67
- Content
1 pc(s)
- Dim
(Ø x H) 12 mm x 26.5 mm
- Industrial packaging
Yes
- Board thickness (max.)
7.5 mm
- Type
Button12E-03
Documents & Downloads
Datasheet
Datasheet 2757887 Joy-it Button12E-03 Button12E-03 Button momentary Green (Ø x H) 12 mm x 26.5 mm IK10, IP67 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 2757887 Joy-it Button12E-03 Button12E-03 Button momentary Green (Ø x H) 12 mm x 26.5 mm IK10, IP67 1 pc(s) Piece

